TE Connectivity HFW1201S262 technical specifications.
| Coil Resistance | 700R |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFW1201S262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.