TE Connectivity HG-501A-THERMOGUN-120V technical specifications.
| Airflow | 23CFM |
| Color | Red |
| Current | 14A |
| Max Operating Temperature | 750°C |
| Min Operating Temperature | 500°C |
| Series | HG |
| Voltage | 120V |
| Weight | 10lb |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HG-501A-THERMOGUN-120V to view detailed technical specifications.
No datasheet is available for this part.