TE Connectivity HG-752A-THERMOGUN-230V technical specifications.
| Airflow | 23CFM |
| Color | Red |
| Current | 9A |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | 750°C |
| Series | HG |
| Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HG-752A-THERMOGUN-230V to view detailed technical specifications.
No datasheet is available for this part.