TE Connectivity HH-110-PIN technical specifications.
| Frequency | 500MHz |
| Insertion Loss | 1.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HH-110-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.