TE Connectivity HH-128-PIN technical specifications.
| Frequency | 20MHz |
| Impedance | 50R |
| Insertion Loss | 1.5dB |
| Insertion Loss | 3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HH-128-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.