TE Connectivity HL104YW1NF033B technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 52mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | HL |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HL104YW1NF033B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.