
TE Connectivity HM-080080-10-8A technical specifications.
| Package/Case | 315 |
| Color | Silver |
| Length | 8mm |
| Material | Polyester |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HM-080080-10-8A to view detailed technical specifications.
No datasheet is available for this part.
