TE Connectivity HM-101165-0.85-8A technical specifications.
| Color | Silver |
| Height | 5.1mm |
| Length | 101.6mm |
| Material | Polyester |
| Package Quantity | 850 |
| Packaging | Roll |
| Size | 165.1mm |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HM-101165-0.85-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.