TE Connectivity HM-101635-2.5-8A technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 101.6mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1800 |
| Packaging | Roll |
| Series | HM |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HM-101635-2.5-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.