
TE Connectivity HM-305047-10-8A technical specifications.
| Color | Silver |
| Length | 30.5mm |
| Material | Polyester |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HM-305047-10-8A to view detailed technical specifications.
No datasheet is available for this part.