
TE Connectivity HM-445445-2-8A technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 44.5mm |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | HM |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HM-445445-2-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.