
TE Connectivity HM-508254-5-8A technical specifications.
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Finish | Matte |
| Height | 25.4mm |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | HM |
| Size | 25.4mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HM-508254-5-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
