
Quick Jump:
Technical Specifications
TE Connectivity HM-762508-2.5-8A technical specifications.
General
Package/Case
Metal
Color
Silver
ELV
Compliant
Finish
Matte
Height
50.8mm
Lead Free
Not Applicable
Length
76.2mm
Material
Polyester
Max Operating Temperature
150°C
Min Operating Temperature
-40°C
Package Quantity
2500
Packaging
Roll
Series
HM
Size
127mm
Width
127mm
Compliance
RoHS
Compliant
Datasheet
TE Connectivity HM-762508-2.5-8A Datasheet
Download the complete datasheet for TE Connectivity HM-762508-2.5-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.