TE Connectivity HRHT-1/6 technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | HRHT |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity HRHT-1/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.