
TE Connectivity HRSR-060FR-10 technical specifications.
| Body Material | PO, Polyolefin |
| Package/Case | 602 |
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Lead Free | Not Applicable |
| Length | 10inch |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HRSR-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HRSR-060FR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.