TE Connectivity HRSR-060FR-10-RSU technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 10inch |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Series | HRSR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HRSR-060FR-10-RSU to view detailed technical specifications.
No datasheet is available for this part.