TE Connectivity HRSR-175FR-10 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 9.84inch |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HRSR-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HRSR-175FR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
