TE Connectivity HS032WE1NF038B technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HS032WE1NF038B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.