TE Connectivity HS048WE1DS050X technical specifications.
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity HS048WE1DS050X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.