TE Connectivity HS064WE1NF038X technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Package Quantity | 1100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HS064WE1NF038X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.