TE Connectivity HSC100 47R. technical specifications.
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Voltage Rating (AC) | 1.9kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HSC100 47R. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.