TE Connectivity HT-920B-1-HT-TOOL-YELLOW technical specifications.
| Color | Yellow |
| Current | 3.5A |
| Max Operating Temperature | 920°C |
| Min Operating Temperature | 550°C |
| Series | HT-920 |
| Voltage | 230V |
| Weight | 20lb |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HT-920B-1-HT-TOOL-YELLOW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.