TE Connectivity HT-SCE-1K-1/2-2.0-S1-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Fluoropolymer |
| Max Operating Temperature | -225°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HT-SCE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HT-SCE-1K-1/2-2.0-S1-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.