
TE Connectivity HT-SCE-1K-1-2.0-0 technical specifications.
| Body Material | Fluoropolymer |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 2inch |
| Material | Fluoropolymer |
| Max Operating Temperature | -225°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | HT-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HT-SCE-1K-1-2.0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
