
TE Connectivity HT-SCE-1K-3/32-2.0-S3-9 technical specifications.
| Color | White |
| Material | Fluoropolymer |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Series | HT-SCE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HT-SCE-1K-3/32-2.0-S3-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
