TE Connectivity HT-SCE-1K-3/4-2.0-9 technical specifications.
| Body Material | Fluoropolymer |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | -225°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Series | HT-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HT-SCE-1K-3/4-2.0-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.