
TE Connectivity HTAT-12/3-0-STK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 12mm |
| Lead Free | Not Applicable |
| Length | 1220mm |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTAT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HTAT-12/3-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
