TE Connectivity HTAT-NR519-0-40MM technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | HTAT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HTAT-NR519-0-40MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.