
TE Connectivity HTCM-SCE-1/2-4H-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Features | Military |
| Height | 12.7mm |
| Lead Free | Not Applicable |
| Material | Fluoropolymer |
| Max Operating Temperature | -225°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | HTCM-SCE |
| Size | 51.4mm |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HTCM-SCE-1/2-4H-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.