TE Connectivity HTCM-SCE-TP-1/2-6H-9 technical specifications.
| Color | White |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Series | HTCM-SCE-TP |
| Size | 51.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HTCM-SCE-TP-1/2-6H-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.