TE Connectivity HTS285NF-D technical specifications.
| Color | Black |
| Height | 19.05mm |
| Length | 1.069inch |
| RoHS Compliant | No |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HTS285NF-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.