
TE Connectivity HTS365-P technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 9.06mm |
| Length | 1.575inch |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Width | 0.357inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HTS365-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
