TE Connectivity HW-089047-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 8.9mm |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | HW |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HW-089047-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.