This white polyester insulator is compliant with ELV regulations and has a maximum operating temperature of 150°C. It can withstand temperatures as low as -40°C and is available in a roll packaging format with 15,000 units per package. The insulator measures 19.1mm in length and 11.4mm in width, making it suitable for various applications.
TE Connectivity HW-191114-15-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 19.1mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15000 |
| Packaging | Roll |
| Series | HW |
| Size | 11.4mm |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HW-191114-15-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.