
This white polyester cable is compliant with ELV regulations and has a maximum operating temperature of 150°C. It is available in a roll packaging format with 2000 units per package. The cable has a length of 44.5mm and a width of 44.5mm, with a material composition of polyester. The operating temperature range is from -40°C to 150°C.
TE Connectivity HW-445445-2-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 44.5mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Roll |
| Series | HW |
| Size | 44.5mm |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HW-445445-2-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
