
This white polyester insulation is compliant with ELV regulations, has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is available in a roll packaging format with 5000 pieces per package. The insulation is made of polyester material and measures 69.9mm in length, 25.4mm in width, and 25.4mm in height.
TE Connectivity HW-699254-5-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 25.4mm |
| Lead Free | Not Applicable |
| Length | 69.9mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | HW |
| Size | 25.4mm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HW-699254-5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
