Module DC-DC 1-OUT 5V 6A 6-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HW006A6A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HW006A6A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.