TE Connectivity HX-SCE-1K-19.0-50-4 technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | HX-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HX-SCE-1K-19.0-50-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.