
TE Connectivity HX-SCE-2.4-50-4 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Yellow |
| Height | 50mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HX-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HX-SCE-2.4-50-4 to view detailed technical specifications.
No datasheet is available for this part.
