
TE Connectivity HXCT-12.7-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Series | HXCT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HXCT-12.7-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.