TE Connectivity HXS121-AC-90-21-A1-1 technical specifications.
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Series | HexaShield |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HXS121-AC-90-21-A1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.