
The TE Connectivity IAC-24A is a module with lead free construction, approved for use in UL and CSA applications. It operates over a temperature range of -30°C to 80°C and is suitable for through hole mounting. The module is not RoHS compliant.
TE Connectivity IAC-24A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 240.24kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity IAC-24A to view detailed technical specifications.
No datasheet is available for this part.
