
TE Connectivity IACM-15A technical specifications.
| Package/Case | Module |
| Current Rating | 50mA |
| ELV | Compliant |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 240.24kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IACM-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.