TE Connectivity IACM-24 technical specifications.
| Package/Case | Module |
| Max Input Voltage (DC) | 140.14kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 120.12kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IACM-24 to view detailed technical specifications.
No datasheet is available for this part.