
TE Connectivity IDC-15A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Max Input Voltage (DC) | -6.06kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IDC-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.