TE Connectivity IKB03P-9/4 technical specifications.
| Body Material | Paper |
| Color | White, Yellow |
| Height | 6.2mm |
| Material | Paper |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IKB03P-9/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.