TE Connectivity IKC02 technical specifications.
| Product Length (mm) | 34 |
| Product Depth (mm) | 10.5 |
| Type | Laser or Hand Writable Cable Clip |
| Min Operating Temperature | -26°C |
| Max Operating Temperature | 130°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity IKC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.