TE Connectivity IKC03 technical specifications.
| Body Material | PP, Polypropylene |
| Color | White, Yellow |
| Material | Polypropylene |
| Mount | Cable |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IKC03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.