Industrial circular connector, 3-position straight cable mount receptacle with male to female contacts. Features a 7.5A current rating, 1kV voltage rating, and gold-plated copper alloy contacts. Constructed with a black polyetherimide body, 15.25mm diameter, and IP67 rating. Operates within a -55°C to 175°C temperature range and includes strain relief. RoHS compliant.
TE Connectivity IMC11-2003X technical specifications.
| Body Diameter | 15.25mm |
| Body Material | Polyetherimide |
| Package/Case | 100 |
| Color | Black |
| Contact Gender | Male to Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 100 |
| Shell Size | 1 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IMC11-2003X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.