Industrial circular connector, 2-position, straight orientation, male to female contact gender. Features a copper alloy, gold-plated contact material with a 7.5A current rating and 1kV voltage rating. Polyetherimide body material, black color, with a 15.25mm body diameter and IP67 rating. Includes strain relief and crimp termination. Operates within a -55°C to 175°C temperature range.
TE Connectivity IMC16-2002X technical specifications.
Download the complete datasheet for TE Connectivity IMC16-2002X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.